LTC2874IFE#TRPBF | |
---|---|
DigiKey Part Number | LTC2874IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2874IFE#TRPBF |
Description | IC TRANSCEIVER HALF 4/4 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IO-Link 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2874IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 8V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥107.48586 | ¥214,971.72 |