MAX14591ETA+T | |
---|---|
DigiKey Part Number | MAX14591ETA+TTR-ND - Tape & Reel (TR) MAX14591ETA+TCT-ND - Cut Tape (CT) MAX14591ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14591ETA+T |
Description | IC TRANSLTR BIDIRECTIONAL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14591ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermal-Shutdown Protection, Tri-State Input | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.33720 | ¥508.43 |
100 | ¥17.62480 | ¥1,762.48 |
250 | ¥16.72076 | ¥4,180.19 |
500 | ¥15.00342 | ¥7,501.71 |
1,000 | ¥12.65344 | ¥12,653.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.44745 | ¥31,118.62 |
5,000 | ¥11.97951 | ¥59,897.55 |