LTC4286AUK#PBF | |
---|---|
DigiKey Part Number | 505-LTC4286AUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4286AUK#PBF |
Description | HIGH VOLTAGE, HIGH POWER, PMBUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4286AUK#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | - | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, OVP, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 8.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, 39 Leads | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.65000 | ¥138.65 |
10 | ¥127.43300 | ¥1,274.33 |
52 | ¥122.15269 | ¥6,351.94 |
104 | ¥107.62538 | ¥11,193.04 |
260 | ¥102.34354 | ¥26,609.32 |
520 | ¥95.74069 | ¥49,785.16 |