MAX1062BCUB+ | |
---|---|
DigiKey Part Number | MAX1062BCUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1062BCUB+ |
Description | IC ADC 14BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1062BCUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.15000 | ¥176.15 |
10 | ¥162.46700 | ¥1,624.67 |
50 | ¥155.16260 | ¥7,758.13 |
100 | ¥138.73310 | ¥13,873.31 |
250 | ¥132.34388 | ¥33,085.97 |
500 | ¥125.95488 | ¥62,977.44 |