AD830ARZ | |
---|---|
DigiKey Part Number | 505-AD830ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD830ARZ |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD830ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 33V, ±4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥93.93700 | ¥939.37 |
98 | ¥79.33776 | ¥7,775.10 |
294 | ¥75.44391 | ¥22,180.51 |
588 | ¥70.57653 | ¥41,499.00 |
1,078 | ¥64.73568 | ¥69,785.06 |