ICL7662EBA+ | |
---|---|
DigiKey Part Number | ICL7662EBA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662EBA+ |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662EBA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.57000 | ¥62.57 |
10 | ¥56.49100 | ¥564.91 |
25 | ¥53.86360 | ¥1,346.59 |
100 | ¥46.76860 | ¥4,676.86 |
300 | ¥44.66710 | ¥13,400.13 |
500 | ¥40.72576 | ¥20,362.88 |
1,000 | ¥35.47090 | ¥35,470.90 |