RB520G-30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 78
Unit Price: ¥3.12000
Datasheet

RB520G-30

DigiKey Part Number
1801-RB520G-30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB520G-30
Description
SOD-723F, 30V, 0.1A, SCHOTTKY DI
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-723F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-723F
Operating Temperature - Junction
125°C
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.47231¥4,723.10
30,000¥0.46345¥13,903.50
50,000¥0.38375¥19,187.50
Manufacturers Standard Package