LMZ35003RKGR | |
---|---|
DigiKey Part Number | 296-43647-2-ND - Tape & Reel (TR) 296-43647-1-ND - Cut Tape (CT) 296-43647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ35003RKGR |
Description | DC DC CONVERTER 2.5-15V 38W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ35003RKGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 41-BQFN Module | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 41-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
5 | ¥104.49000 | ¥522.45 |
10 | ¥103.69400 | ¥1,036.94 |
25 | ¥102.10000 | ¥2,552.50 |
50 | ¥98.90820 | ¥4,945.41 |
100 | ¥89.33670 | ¥8,933.67 |
250 | ¥87.74192 | ¥21,935.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥86.14650 | ¥43,073.25 |