DS1832S+T&R | |
---|---|
DigiKey Part Number | DS1832S+T&RTR-ND - Tape & Reel (TR) DS1832S+T&RCT-ND - Cut Tape (CT) DS1832S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1832S+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1832S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V, 2.88V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.39700 | ¥373.97 |
25 | ¥35.35480 | ¥883.87 |
100 | ¥30.64010 | ¥3,064.01 |
250 | ¥29.06872 | ¥7,267.18 |
500 | ¥26.08326 | ¥13,041.63 |
1,000 | ¥21.99792 | ¥21,997.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.89803 | ¥52,245.07 |