MC100EPT21DG | |
---|---|
DigiKey Part Number | MC100EPT21DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT21DG |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.14000 | ¥85.14 |
10 | ¥76.90900 | ¥769.09 |
98 | ¥60.81286 | ¥5,959.66 |
294 | ¥55.44663 | ¥16,301.31 |
588 | ¥51.86949 | ¥30,499.26 |
1,078 | ¥46.50375 | ¥50,131.04 |