MC100LVEL11DG | |
---|---|
DigiKey Part Number | MC100LVEL11DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL11DG |
Description | IC CLK BUFFER 1:2 1GHZ 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL11DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.31500 | ¥383.15 |
98 | ¥31.39582 | ¥3,076.79 |
294 | ¥29.78568 | ¥8,756.99 |
588 | ¥26.72668 | ¥15,715.29 |
1,078 | ¥22.54056 | ¥24,298.72 |
2,548 | ¥21.41351 | ¥54,561.62 |