SFH 7060A | |
---|---|
DigiKey Part Number | 475-SFH7060ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7060A |
Description | 67000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 530nm, 660nm, 950nm 1.3V, 2.1V, 3.2V 60mA 1.4mW/sr @ 20mA (Typ) 120° 12-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/sr @ 20mA (Typ) | |
Wavelength | 530nm, 660nm, 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 2.1V, 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.10367 | ¥24,311.01 |
6,000 | ¥7.91667 | ¥47,500.02 |