SFH 7060A

DigiKey Part Number
475-SFH7060ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 7060A
Description
67000
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR), Visible Emitter 530nm, 660nm, 950nm 1.3V, 2.1V, 3.2V 60mA 1.4mW/sr @ 20mA (Typ) 120° 12-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR), Visible
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
1.4mW/sr @ 20mA (Typ)
Wavelength
530nm, 660nm, 950nm
Voltage - Forward (Vf) (Typ)
1.3V, 2.1V, 3.2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.10367¥24,311.01
6,000¥7.91667¥47,500.02
Manufacturers Standard Package