LZ1-00R202-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00R202-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R202-0000CT-ND - Cut Tape (CT) 475-LZ1-00R202-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R202-0000 |
Description | LED LZ1 RED 660NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LZ1 Red 660nm (655nm ~ 670nm) 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R202-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (655nm ~ 670nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 1025mW (800mW ~ 1250mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥27.54400 | ¥275.44 |
100 | ¥22.55970 | ¥2,255.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.01824 | ¥9,509.12 |
1,000 | ¥17.44424 | ¥17,444.24 |
2,500 | ¥16.72288 | ¥41,807.20 |
5,000 | ¥16.39497 | ¥81,974.85 |