GH CSSRM4.24-V6V8-1-1-700-R33

DigiKey Part Number
475-GHCSSRM4.24-V6V8-1-1-700-R33TR-ND - Tape & Reel (TR)
475-GHCSSRM4.24-V6V8-1-1-700-R33CT-ND - Cut Tape (CT)
475-GHCSSRM4.24-V6V8-1-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GH CSSRM4.24-V6V8-1-1-700-R33
Description
67000
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
656nm (646nm ~ 666nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.02V
Lumens/Watt @ Current - Test
-
Current - Max
1.4A
Luminous Flux @ Current/Temperature
1018mW (960mW ~ 1075mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.089" (2.27mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥12.79400¥127.94
100¥9.84780¥984.78
500¥8.90214¥4,451.07
1,000¥7.65033¥7,650.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.23303¥21,699.09
6,000¥7.06613¥42,396.78
Manufacturers Standard Package