JR5050BWT-K-H40EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JR5050BWT-K-H40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050BWT-K-H40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050BWT-K-H40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050BWT-K-H40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 394lm (Typ) | |
Flux @ 25°C, Current - Test | 425lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.67V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
100 | ¥6.16170 | ¥616.17 |
500 | ¥5.08984 | ¥2,544.92 |
1,000 | ¥4.55410 | ¥4,554.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31548 | ¥6,630.96 |