LT VH9G-Q2OO-25-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LTVH9G-Q2OO-25-1TR-ND - Tape & Reel (TR) 475-LTVH9G-Q2OO-25-1CT-ND - Cut Tape (CT) 475-LTVH9G-Q2OO-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT VH9G-Q2OO-25-1-5-R18 |
Description | LED GREEN DIFFUSED 0402 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 532nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.33mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 110°, 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.14500 | ¥31.45 |
100 | ¥1.80900 | ¥180.90 |
1,000 | ¥1.41564 | ¥1,415.64 |
2,000 | ¥1.29765 | ¥2,595.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.29767 | ¥5,190.68 |
8,000 | ¥1.17969 | ¥9,437.52 |
12,000 | ¥1.10105 | ¥13,212.60 |
28,000 | ¥1.06172 | ¥29,728.16 |