IN-S42DS5YG | |
---|---|
DigiKey Part Number | 1830-IN-S42DS5YGTR-ND - Tape & Reel (TR) 1830-IN-S42DS5YGCT-ND - Cut Tape (CT) 1830-IN-S42DS5YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5YG |
Description | LED YLW-GRN CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.43160 | ¥143.16 |
1,000 | ¥1.12046 | ¥1,120.46 |
2,000 | ¥1.02712 | ¥2,054.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77042 | ¥3,081.68 |