LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,748 In Stock | 1 : ¥4.08000 Cut Tape (CT) 4,000 : ¥1.04412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | - | Diffused | - | Rectangle with Flat Top | 1.10mm x 0.35mm | 2.85V | 5mA | 105° x 165° | Surface Mount, Right Angle | - | - | - | - | - | 2-SMD, No Lead | 0402 | 1.00mm L x 0.55mm W | 0.35mm | |||
4,219 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.29773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2.85V | 5mA | 110°, 155° | Surface Mount, Right Angle | 532nm | 525nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.55mm W | 0.35mm | |||
0 In Stock Check Lead Time | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥0.87425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Tinted | Diffused | 157mcd | Rectangle with Flat Top | 1.00mm x 0.30mm | 1.9V | 5mA | 140°, 150° | Surface Mount, Right Angle | 625nm | 634nm | - | - | - | 2-SMD, No Lead | - | 1.00mm L x 0.57mm W | 0.35mm | |||
0 In Stock | 4,000 : ¥1.32464 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Amber | Standard | White | Diffused | 125.5mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2V | 5mA | 140°, 165° | Surface Mount, Right Angle | 615nm | 624nm | - | - | - | 0402 (1005 Metric) | - | 1.00mm L x 0.55mm W | 0.35mm |