LO L296-Q2S1-24-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LOL296-Q2S1-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LOL296-Q2S1-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LOL296-Q2S1-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO L296-Q2S1-24-0-20-R18-Z |
Description | LED ORANGE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LO L296-Q2S1-24-0-20-R18-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.57270 | ¥157.27 |
500 | ¥1.08794 | ¥543.97 |
1,000 | ¥0.90670 | ¥906.70 |
2,000 | ¥0.81600 | ¥1,632.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77067 | ¥3,853.35 |
10,000 | ¥0.70266 | ¥7,026.60 |
25,000 | ¥0.65733 | ¥16,433.25 |
50,000 | ¥0.60293 | ¥30,146.50 |
125,000 | ¥0.57800 | ¥72,250.00 |