AS7261-BLGT | |
---|---|
DigiKey Part Number | AS7261-BLGTTR-ND - Tape & Reel (TR) AS7261-BLGTCT-ND - Cut Tape (CT) AS7261-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7261-BLGT |
Description | SENSOR OPT AMBIENT 20LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7261-BLGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥45.66110 | ¥91,322.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
10 | ¥50.09600 | ¥500.96 |
25 | ¥46.33600 | ¥1,158.40 |
100 | ¥44.09570 | ¥4,409.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
10 | ¥51.87400 | ¥518.74 |
25 | ¥47.98080 | ¥1,199.52 |
100 | ¥45.66090 | ¥4,566.09 |