AS7261N-BLGT LGA20 LF T&RDP | |
---|---|
DigiKey Part Number | AS7261N-BLGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7261N-BLGT LGA20 LF T&RDP |
Description | SENSOR OPT AMBIENT 20LGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7261N-BLGT LGA20 LF T&RDP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |