AS6221T WLP LF T&R | |
---|---|
DigiKey Part Number | 4991-AS6221TWLPLFT&RTR-ND - Tape & Reel (TR) 4991-AS6221TWLPLFT&RCT-ND - Cut Tape (CT) 4991-AS6221TWLPLFT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6221T WLP LF T&R |
Description | AS6221T DIGITIAL TEMPERATURE SEN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.09°C | |
Test Condition | 20°C ~ 42°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥10.48200 | ¥104.82 |
25 | ¥8.38920 | ¥209.73 |
100 | ¥7.69020 | ¥769.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.46636 | ¥3,233.18 |
1,000 | ¥5.76740 | ¥5,767.40 |
2,500 | ¥5.59258 | ¥13,981.45 |
5,000 | ¥5.24306 | ¥26,215.30 |
12,500 | ¥4.89352 | ¥61,169.00 |