VN0101600051 | |
---|---|
DigiKey Part Number | 889-1720-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600051 |
Description | CONN PIN 14-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53020 | ¥276.51 |
100 | ¥5.29040 | ¥529.04 |
400 | ¥4.80930 | ¥1,923.72 |
800 | ¥4.20814 | ¥3,366.51 |
1,200 | ¥3.84746 | ¥4,616.95 |
2,800 | ¥3.48673 | ¥9,762.84 |