C14610A0400002 | |
---|---|
DigiKey Part Number | 889-1552-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0400002 |
Description | INSERT MALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | E16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.73000 | ¥156.73 |
10 | ¥135.82300 | ¥1,358.23 |
30 | ¥128.73233 | ¥3,861.97 |
50 | ¥126.86620 | ¥6,343.31 |
100 | ¥111.94070 | ¥11,194.07 |
250 | ¥104.47796 | ¥26,119.49 |
500 | ¥102.23916 | ¥51,119.58 |