VN0101600022 | |
---|---|
DigiKey Part Number | 889-1717-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600022 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38040 | ¥209.51 |
50 | ¥8.20000 | ¥410.00 |
100 | ¥7.84450 | ¥784.45 |
300 | ¥7.13103 | ¥2,139.31 |
600 | ¥6.41788 | ¥3,850.73 |
1,200 | ¥5.70486 | ¥6,845.83 |
2,700 | ¥5.16999 | ¥13,958.97 |