C14610A0250002 | |
---|---|
DigiKey Part Number | 889-1551-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0250002 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | A16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.24000 | ¥128.24 |
10 | ¥113.67300 | ¥1,136.73 |
30 | ¥109.29700 | ¥3,278.91 |
50 | ¥104.92620 | ¥5,246.31 |
100 | ¥99.09640 | ¥9,909.64 |
250 | ¥90.35284 | ¥22,588.21 |
500 | ¥84.52356 | ¥42,261.78 |
1,000 | ¥77.52847 | ¥77,528.47 |