TA0000141 | |
---|---|
DigiKey Part Number | 889-1703-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0000141 |
Description | TOOL HAND CRIMP-SET 16-14AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 14-16 AWG | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,321.61000 | ¥2,321.61 |
5 | ¥2,246.69200 | ¥11,233.46 |
10 | ¥2,171.80600 | ¥21,718.06 |
25 | ¥2,096.91160 | ¥52,422.79 |