RTFD12B | |
---|---|
DigiKey Part Number | 889-1179-ND |
Manufacturer | |
Manufacturer Product Number | RTFD12B |
Description | CONN FLANGE GASKET 12 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD12B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 12 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.38000 | ¥109.50 |
50 | ¥4.12140 | ¥206.07 |
100 | ¥3.94970 | ¥394.97 |
250 | ¥3.60620 | ¥901.55 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.83346 | ¥2,833.46 |
2,500 | ¥2.57587 | ¥6,439.68 |