RT0W01210PNH | |
---|---|
DigiKey Part Number | RT0W01210PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01210PNH |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.56000 | ¥129.56 |
10 | ¥114.86000 | ¥1,148.60 |
25 | ¥110.44120 | ¥2,761.03 |
50 | ¥106.02200 | ¥5,301.10 |
100 | ¥100.13240 | ¥10,013.24 |
300 | ¥91.29740 | ¥27,389.22 |
500 | ¥85.40730 | ¥42,703.65 |
1,000 | ¥78.33905 | ¥78,339.05 |