RT010DCG | |
---|---|
DigiKey Part Number | 889-1660-ND |
Manufacturer | |
Manufacturer Product Number | RT010DCG |
Description | CONN DUST COVER 10 SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.25000 | ¥118.25 |
10 | ¥104.81100 | ¥1,048.11 |
25 | ¥100.78040 | ¥2,519.51 |
50 | ¥96.74900 | ¥4,837.45 |
100 | ¥91.37450 | ¥9,137.45 |
300 | ¥83.31220 | ¥24,993.66 |
600 | ¥77.93717 | ¥46,762.30 |