RT0W0106PNH-K | |
---|---|
DigiKey Part Number | 889-1303-ND |
Manufacturer | |
Manufacturer Product Number | RT0W0106PNH-K |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.77000 | ¥164.77 |
10 | ¥144.27100 | ¥1,442.71 |
25 | ¥138.03640 | ¥3,450.91 |
50 | ¥133.58340 | ¥6,679.17 |
100 | ¥129.12960 | ¥12,912.96 |
250 | ¥122.00524 | ¥30,501.31 |
500 | ¥118.44318 | ¥59,221.59 |