MA111.C.LB.001 | |
---|---|
DigiKey Part Number | 931-1250-ND |
Manufacturer | |
Manufacturer Product Number | MA111.C.LB.001 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, GLONASS, GPS, GSM, UMTS Dome RF Antenna 824MHz ~ 960MHz, 1.574GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz 1.5dBi, 3dBi, -1.4dB, -1.3dBi, 2dBi, 4dBi, 2.5dBi SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.574GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2.5, 2, 2, 3.5, 3, 3 | |
Return Loss | - | |
Gain | 1.5dBi, 3dBi, -1.4dB, -1.3dBi, 2dBi, 4dBi, 2.5dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.772" (19.60mm) | |
Applications | CDMA, GLONASS, GPS, GSM, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.31000 | ¥484.31 |
100 | ¥456.34700 | ¥45,634.70 |