MA600.A.ABC.006 | |
---|---|
DigiKey Part Number | 931-1118-ND |
Manufacturer | |
Manufacturer Product Number | MA600.A.ABC.006 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 4.85GHz, 5.2GHz, 5.65GHz CDMA, GLONASS, GPS, GSM, HSPA, UMTS, Wi-Fi Dome RF Antenna 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz 2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 4.85GHz, 5.2GHz, 5.65GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 2, 1.6 | |
Return Loss | - | |
Gain | 2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.555" (39.50mm) | |
Applications | CDMA, GLONASS, GPS, GSM, HSPA, UMTS, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,237.44000 | ¥1,237.44 |