GSA.8830.A.201111 | |
---|---|
DigiKey Part Number | 931-1539-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8830.A.201111 |
Description | GSA.8830 3G/2G CELLULAR ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 860MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA Flat Bar RF Antenna 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz -0.23dBi, 0.77dBi, 0.67dBi, 0.98dBi, 0.73dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 860MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz | |
Frequency Range | 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -8dB, -9dB, -10dB | |
Gain | -0.23dBi, 0.77dBi, 0.67dBi, 0.98dBi, 0.73dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.67000 | ¥126.67 |
100 | ¥119.35790 | ¥11,935.79 |
500 | ¥116.89224 | ¥58,446.12 |