MA220.LB.001 | |
---|---|
DigiKey Part Number | 931-1314-ND |
Manufacturer | |
Manufacturer Product Number | MA220.LB.001 |
Description | RF ANT 700MHZ/800MHZ MOD SMA ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz -1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 1.92 | |
Return Loss | -5dB | |
Gain | -1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi | |
Power - Max | 5 W | |
Features | Cable - 3m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.472" (12.00mm) | |
Applications | DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.22000 | ¥530.22 |
100 | ¥444.08230 | ¥44,408.23 |