MA220.LB.001

DigiKey Part Number
931-1314-ND
Manufacturer
Manufacturer Product Number
MA220.LB.001
Description
RF ANT 700MHZ/800MHZ MOD SMA ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz -1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi SMA Male (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
11
VSWR
1.92
Return Loss
-5dB
Gain
-1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi
Power - Max
5 W
Features
Cable - 3m, LNA
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.472" (12.00mm)
Applications
DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.22000¥530.22
100¥444.08230¥44,408.23