ATV06-18SD-RR01 | |
---|---|
DigiKey Part Number | ATV06-18SD-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SD-RR01 |
Description | CONN PLUG HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SD-RR01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.10000 | ¥68.10 |
10 | ¥61.53500 | ¥615.35 |
25 | ¥58.13640 | ¥1,453.41 |
50 | ¥56.71700 | ¥2,835.85 |
200 | ¥53.88125 | ¥10,776.25 |
400 | ¥48.20945 | ¥19,283.78 |
600 | ¥45.37350 | ¥27,224.10 |
1,000 | ¥39.70184 | ¥39,701.84 |