ATM06-4S-SR01BL | |
---|---|
DigiKey Part Number | 889-ATM06-4S-SR01BL-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S-SR01BL |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S-SR01BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.78700 | ¥267.87 |
25 | ¥25.37440 | ¥634.36 |
50 | ¥24.78340 | ¥1,239.17 |
100 | ¥23.60270 | ¥2,360.27 |
250 | ¥20.65228 | ¥5,163.07 |
500 | ¥20.06228 | ¥10,031.14 |
1,000 | ¥17.11195 | ¥17,111.95 |
2,500 | ¥15.93180 | ¥39,829.50 |