ATM04-2P-RB120BK | |
---|---|
DigiKey Part Number | 889-ATM04-2P-RB120BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-RB120BK |
Description | 2-WAY RECEPTACLE, A KEY, 120 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-RB120BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Resistor | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.67674 | ¥17,338.37 |
1,000 | ¥29.57722 | ¥29,577.22 |
1,500 | ¥28.55731 | ¥42,835.97 |
2,500 | ¥27.53739 | ¥68,843.47 |