AT62-20-0277 | |
---|---|
DigiKey Part Number | 889-AT62-20-0277TR-ND - Tape & Reel (TR) 889-AT62-20-0277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0277 |
Description | FEMALE CONTACT, STAMPED, SIZE 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.02760 | ¥75.69 |
50 | ¥2.84380 | ¥142.19 |
100 | ¥2.67060 | ¥267.06 |
200 | ¥2.32255 | ¥464.51 |
500 | ¥2.11156 | ¥1,055.78 |
1,000 | ¥1.88497 | ¥1,884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59205 | ¥6,368.20 |
8,000 | ¥1.39304 | ¥11,144.32 |
12,000 | ¥1.34329 | ¥16,119.48 |
28,000 | ¥1.32339 | ¥37,054.92 |