AT60-20-0277 | |
---|---|
DigiKey Part Number | 889-AT60-20-0277TR-ND - Tape & Reel (TR) 889-AT60-20-0277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0277 |
Description | MALE CONTACT, STAMPED, SIZE 20, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥3.78320 | ¥94.58 |
50 | ¥3.47760 | ¥173.88 |
100 | ¥3.34060 | ¥334.06 |
250 | ¥3.00020 | ¥750.05 |
500 | ¥2.86358 | ¥1,431.79 |
1,000 | ¥2.38643 | ¥2,386.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.45938 | ¥5,837.52 |
8,000 | ¥1.27695 | ¥10,215.60 |
12,000 | ¥1.23135 | ¥14,776.20 |
28,000 | ¥1.21310 | ¥33,966.80 |