AT3S-BT | |
---|---|
DigiKey Part Number | 889-AT3S-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT3S-BT |
Description | BOOT (BACKSHELL) FOR 3-WAY PLUG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT3S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.66480 | ¥166.62 |
50 | ¥6.52560 | ¥326.28 |
100 | ¥6.24070 | ¥624.07 |
300 | ¥5.67370 | ¥1,702.11 |
600 | ¥5.10640 | ¥3,063.84 |
1,200 | ¥4.99447 | ¥5,993.36 |