AT2S-BT | |
---|---|
DigiKey Part Number | 889-AT2S-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT2S-BT |
Description | BOOT (BACKSHELL) FOR 2-WAY PLUG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT2S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥9.07920 | ¥226.98 |
50 | ¥8.88720 | ¥444.36 |
100 | ¥8.50040 | ¥850.04 |
300 | ¥7.72760 | ¥2,318.28 |
600 | ¥6.95485 | ¥4,172.91 |
1,200 | ¥6.18208 | ¥7,418.50 |
2,700 | ¥5.60252 | ¥15,126.80 |