AT4S-BT | |
---|---|
DigiKey Part Number | 889-AT4S-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT4S-BT |
Description | BOOT (BACKSHELL) FOR 4-WAY PLUG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT4S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥10.76000 | ¥107.60 |
25 | ¥10.30320 | ¥257.58 |
50 | ¥10.07480 | ¥503.74 |
100 | ¥9.61700 | ¥961.70 |
300 | ¥8.70117 | ¥2,610.35 |
600 | ¥8.01435 | ¥4,808.61 |
1,200 | ¥6.86944 | ¥8,243.33 |
2,700 | ¥6.41149 | ¥17,311.02 |