AT06-12SD-OMBRN | |
---|---|
DigiKey Part Number | AT06-12SD-OMBRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-OMBRN |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-OMBRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.23000 | ¥35.23 |
10 | ¥31.98400 | ¥319.84 |
25 | ¥30.29600 | ¥757.40 |
50 | ¥29.59140 | ¥1,479.57 |
100 | ¥28.18230 | ¥2,818.23 |
250 | ¥24.65952 | ¥6,164.88 |
500 | ¥23.95496 | ¥11,977.48 |
1,000 | ¥20.43218 | ¥20,432.18 |
2,500 | ¥19.02306 | ¥47,557.65 |