ATF13-12PD-BM13 | |
---|---|
DigiKey Part Number | 889-ATF13-12PD-BM13-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PD-BM13 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PD-BM13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.874" (22.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Brown | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.57300 | ¥715.73 |
25 | ¥67.42560 | ¥1,685.64 |
50 | ¥65.69640 | ¥3,284.82 |
125 | ¥63.96816 | ¥7,996.02 |
250 | ¥57.05256 | ¥14,263.14 |
500 | ¥53.59476 | ¥26,797.38 |
1,000 | ¥47.37082 | ¥47,370.82 |