AT06-12SC-SRGN | |
---|---|
DigiKey Part Number | AT06-12SC-SRGN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SC-SRGN |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SC-SRGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.70000 | ¥64.70 |
10 | ¥58.48400 | ¥584.84 |
25 | ¥55.24520 | ¥1,381.13 |
50 | ¥53.89860 | ¥2,694.93 |
100 | ¥51.20340 | ¥5,120.34 |
300 | ¥45.81400 | ¥13,744.20 |
500 | ¥43.11894 | ¥21,559.47 |
1,000 | ¥37.72907 | ¥37,729.07 |