AT04-12PC-BL04 | |
---|---|
DigiKey Part Number | 889-3412-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-BL04 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-BL04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.19000 | ¥100.19 |
10 | ¥88.78500 | ¥887.85 |
25 | ¥85.37360 | ¥2,134.34 |
50 | ¥81.95720 | ¥4,097.86 |
100 | ¥77.40460 | ¥7,740.46 |
300 | ¥70.57467 | ¥21,172.40 |
500 | ¥66.02144 | ¥33,010.72 |
1,000 | ¥60.55762 | ¥60,557.62 |