AT06-12SC-SR2GN | |
---|---|
DigiKey Part Number | AT06-12SC-SR2GN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SC-SR2GN |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SC-SR2GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.64000 | ¥59.64 |
10 | ¥53.89700 | ¥538.97 |
25 | ¥50.91320 | ¥1,272.83 |
50 | ¥49.67140 | ¥2,483.57 |
100 | ¥47.18790 | ¥4,718.79 |
300 | ¥42.22057 | ¥12,666.17 |
500 | ¥39.73706 | ¥19,868.53 |
1,000 | ¥34.76993 | ¥34,769.93 |
2,500 | ¥33.03142 | ¥82,578.55 |